This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMA6J24A R3G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SMA6J24A R3G
JLCPCB Part #
C3709497
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 15.9A 1uA 24V 26.7V 37.8V 600W TVS Unidirectional DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 21

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4416
200+ $0.1709
500+ $0.1649
1000+ $0.1620

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons