
* Images are for reference only
SFF2008G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- SFF2008G
- JLCPCB Part #
- C17493250
- Package
- ITO-220AB
- Description
- -55℃~+150℃ 1.7V@10A 20A 35ns 600V ITO-220AB Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4949
200+
$0.1977
500+
$0.1912
1000+
$0.1880
Welcome back, may I help you?