This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SF15GH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SF15GH
JLCPCB Part #
C17457555
Package
DO-204AL(DO-41)
Description
-55℃~+150℃ 1.3V@1A 1A 300V 35ns 5uA@300V DO-204AL(DO-41) Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0970
200+ $0.0387
500+ $0.0375
1000+ $0.0368
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons