This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SA8.5C

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SA8.5C
JLCPCB Part #
C19854489
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 1 11.5V 15.9V 1uA 500W 8.5V Bidirectional TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2901
200+ $0.1157
500+ $0.1120
1000+ $0.1100

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons