This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SA22AH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
SA22AH
JLCPCB Part #
C3710560
Package
DO-204AC(DO-15)
Description
-55℃~+175℃ 14.7A 1uA 22V 24.4V 46.6V 500W TVS DO-204AC(DO-15) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 48

Full Reel: 3500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1871
200+ $0.0724
500+ $0.0700
1000+ $0.0687

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons