
* Images are for reference only
RSFJL
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- RSFJL
- JLCPCB Part #
- C5873516
- Package
- SUBSMA
- Description
- -55℃~+150℃ 1 Independent 1.3V@0.5A 10A 250ns 500mA 5uA 600V SUBSMA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- ECL99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0959
200+
$0.0382
500+
$0.0371
1000+
$0.0364
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?