
* Images are for reference only
RS1MFSHMWG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- RS1MFSHMWG
- JLCPCB Part #
- C17672365
- Package
- SOD-128
- Description
- -55℃~+150℃ 1.3V@1A 1A 1kV 500ns 5uA@1000V SOD-128 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 3500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1126
200+
$0.0450
500+
$0.0434
1000+
$0.0428
Welcome back, may I help you?