
* Images are for reference only
RS1ALHRUG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- RS1ALHRUG
- JLCPCB Part #
- C17219368
- Package
- SMA
- Description
- -55℃~+150℃ 1.3V@800mA 150ns 50V 5uA@50V 800mA SMA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4993
200+
$0.1998
500+
$0.1933
1000+
$0.1901
Welcome back, may I help you?