This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HDBL105G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
HDBL105G
JLCPCB Part #
C3589516
Package
DBL
Description
-55℃~+150℃@(Tj) 1.7V@1A 1A 50A 5uA@600V 600V Single-Phase Rectifier DBL Bridge Rectifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 100

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3194
200+ $0.1236
500+ $0.1193
1000+ $0.1172

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons