
* Images are for reference only
BZX84C3V9 RF
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZX84C3V9 RF
- JLCPCB Part #
- C5252336
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 3.7V~4.1V 3.9V 300mW 3uA 600Ω 90Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 222
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0506
100+
$0.0405
300+
$0.0355
3000+
$0.0305
6000+
$0.0274
9000+
$0.0260
Related Products
Welcome back, may I help you?