
* Images are for reference only
BZX84C36 RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZX84C36 RFG
- JLCPCB Part #
- C7224149
- Package
- SOT-23
- Description
- -65℃~+150℃ 1 Independent 100nA@25.2V 300mW 34V~38V 350Ω 36V 90Ω SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 185
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0486
200+
$0.0194
500+
$0.0188
1000+
$0.0185
Related Products
Welcome back, may I help you?