
* Images are for reference only
BZV55B6V2 L1G
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZV55B6V2 L1G
- JLCPCB Part #
- C5566331
- Package
- DO-213AC(MiniMELF)
- Description
- -65℃~+175℃ 1 Independent 100nA@2V 10Ω 200Ω 500mW 6.08V~6.32V 6.2V ±2% DO-213AC(MiniMELF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1292
200+
$0.0516
500+
$0.0498
1000+
$0.0490
Welcome back, may I help you?