This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT55B7V5 L0G

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT55B7V5 L0G
JLCPCB Part #
C7093681
Package
DO-213AC(MiniMELF)
Description
-65℃~+175℃ 1 Independent 100nA@5V 500mW 50Ω 7.35V~7.65V 7.5V 7Ω ±2% DO-213AC(MiniMELF) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 122

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0738
200+ $0.0294
500+ $0.0285
1000+ $0.0280
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons