
* Images are for reference only
BZT52C3V6-G RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZT52C3V6-G RHG
- JLCPCB Part #
- C5583511
- Package
- SOD-123
- Description
- 1 Independent 3.4V~3.8V 3.6V 350mW 5uA@1V 600Ω 90Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 197
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0456
200+
$0.0181
500+
$0.0177
1000+
$0.0173
Related Products
Welcome back, may I help you?