This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52C39S RRG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT52C39S RRG
JLCPCB Part #
C6522669
Package
SOD-323F
Description
-65℃~+150℃ 1 Independent 130Ω 200mW 329Ω 37.05V~40.95V 39V 45nA@27.3V ±5% SOD-323F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 524

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0442
200+ $0.0178
500+ $0.0171
1000+ $0.0168

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons