This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT52B4V3 RHG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZT52B4V3 RHG
JLCPCB Part #
C5566109
Package
SOD-123F
Description
1 Independent 2.7uA@1V 4.21V~4.39V 4.3V 500mW 564Ω 90Ω ±2% SOD-123F Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 590

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0394
200+ $0.0158
500+ $0.0152
1000+ $0.0150

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons