
* Images are for reference only
BZT52B3V6-G RHG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZT52B3V6-G RHG
- JLCPCB Part #
- C3735850
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 3.53V~3.67V 3.6V 410mW 5uA@1V 600Ω 90Ω ±2% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 188
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0478
200+
$0.0186
500+
$0.0180
1000+
$0.0176
Related Products
Welcome back, may I help you?