This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD27C56P RUG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZD27C56P RUG
JLCPCB Part #
C7093040
Package
Sub-SMA
Description
-55℃~+175℃ 1 Independent 1W 1uA@43V 52V~60V 56V 60Ω Sub-SMA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 14

Full Reel: 1800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6542
200+ $0.2617
500+ $0.2536
1000+ $0.2488
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons