
* Images are for reference only
BZD27C18P RUG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- BZD27C18P RUG
- JLCPCB Part #
- C5565633
- Package
- Sub-SMA
- Description
- -55℃~+175℃ 1 Independent 15Ω 16.8V~19.1V 17.95V 1W 1uA@13V Sub-SMA Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 1800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6526
200+
$0.2611
500+
$0.2530
1000+
$0.2482
Welcome back, may I help you?