This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZD17C120P RVG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BZD17C120P RVG
JLCPCB Part #
C5604672
Package
SMA
Description
-55℃~+175℃ 1 Independent 114V~127V 120V 1uA@91V 300Ω 800mW SMA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8315
200+ $0.3320
500+ $0.3207
1000+ $0.3159

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons