This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAT54 RFG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
BAT54 RFG
JLCPCB Part #
C7219087
Package
SOT-23
Description
-55℃~+125℃ 1 Independent 1V@100mA 200mA 2uA@25V 30V 600mA SOT-23 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 582

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0400
200+ $0.0160
500+ $0.0154
1000+ $0.0152

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons