
* Images are for reference only
AZ23C11 RFG
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- AZ23C11 RFG
- JLCPCB Part #
- C5591569
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 Pair Common Anode 10.4V~11.6V 100nA@8.5V 11V 20Ω 300mW 70Ω ±5% SOT-23 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
200+
$0.0298
500+
$0.0288
1000+
$0.0283
Related Products
Welcome back, may I help you?