
* Images are for reference only
31DF6
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 31DF6
- JLCPCB Part #
- C17360152
- Package
- DO-201AD
- Description
- -40℃~+150℃ 1.7V@3A 20uA@600V 35ns 3A 600V DO-201AD Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 28
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3292
200+
$0.1313
500+
$0.1270
1250+
$0.1249
Related Products
Welcome back, may I help you?