This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1SS400 RJG

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1SS400 RJG
JLCPCB Part #
C17339909
Package
SOD-523F
Description
-55℃~+150℃ 1 Independent 1.2V@100mA 100V 100nA@80V 200mA 200mW 4ns SOD-523F Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 602

Full Reel: 8000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0386
200+ $0.0154
500+ $0.0149
1000+ $0.0147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons