This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMB5936

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMB5936
JLCPCB Part #
C3732157
Package
DO-214AA(SMB)
Description
-55℃~+175℃ 1 Independent 1uA@22.8V 26Ω 28.5V~31.5V 30V 3W 750Ω ±5% DO-214AA(SMB) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 44

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2081
200+ $0.0806
500+ $0.0777
1000+ $0.0763
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons