This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PGSMA4763

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1PGSMA4763
JLCPCB Part #
C7168695
Package
DO-214AC(SMA)
Description
-55℃~+175℃ 1 Independent 1.25W 1uA@69.2V 250Ω 3kΩ 86.5V~95.6V 91V ±5% DO-214AC(SMA) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 45

Full Reel: 7500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2016
200+ $0.0805
500+ $0.0777
1000+ $0.0764
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons