This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1K5SMPC30APH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1K5SMPC30APH
JLCPCB Part #
C6657213
Package
TO-277
Description
-55℃~+175℃ 1.5kW@10/1000us 1uA 25.6V 28.5V 36.2A 41.4V IEC 61000-4-2 TVS Unidirectional TO-277 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 6000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2931
200+ $0.1169
500+ $0.1131
1000+ $0.1111
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons