
* Images are for reference only
1K5SMPC18APH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1K5SMPC18APH
- JLCPCB Part #
- C7168532
- Package
- TO-277
- Description
- -55℃~+175℃ 1.5kW@10/1000us 15.3V 18V 1uA 25.2V 59.5A IEC 61000-4-2 TVS Unidirectional TO-277 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3086
200+
$0.1232
500+
$0.1191
1000+
$0.1170
Welcome back, may I help you?