
* Images are for reference only
1.5SMC130CAH
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5SMC130CAH
- JLCPCB Part #
- C19849713
- Package
- DO-214AB(SMC)
- Description
- 1.5kW@8/20us 121V 137V 1uA 215V 7.3A@8/20us TVS DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5300
200+
$0.2120
500+
$0.2056
1000+
$0.2008
Related Products
Welcome back, may I help you?