This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE51CAH

Extended
Manufacturer
Taiwan Semiconductor
MFR.Part #
1.5KE51CAH
JLCPCB Part #
C3704232
Package
DO-201
Description
-55℃~+175℃ 1.5kW 1uA 22A 43.6V 48.5V 70.1V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 1250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2544
200+ $0.0985
500+ $0.0949
1250+ $0.0933

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons