
* Images are for reference only
1.5KE10CA
Extended
- Manufacturer
- Taiwan Semiconductor
- MFR.Part #
- 1.5KE10CA
- JLCPCB Part #
- C3719325
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW 108A 10uA 14.5V 8.55V 9.5V Bidirectional TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2544
200+
$0.0985
500+
$0.0949
1250+
$0.0933
Related Products
Welcome back, may I help you?