
* Images are for reference only
TZMB5V1-GS08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TZMB5V1-GS08
- JLCPCB Part #
- C241948
- Package
- MiniMELF(SOD-80)
- Description
- 1 Independent 100nA 5.1V 500mW 550Ω 5V~5.2V 60Ω MiniMELF(SOD-80) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20257
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 20238
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0513
300+
$0.0442
2500+
$0.0389
5000+
$0.0347
10000+
$0.0326
Related Products
Welcome back, may I help you?