
* Images are for reference only
TXU0202QDTTRQ1
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TXU0202QDTTRQ1
- JLCPCB Part #
- C20346017
- Package
- X1SON-8(1x2)
- Description
- -40℃~+125℃ 1 1.08V~5.5V 1.08V~5.5V 200Mbps Power-off protection、Output enable high-impedance、Integrated pull-up resistor Tri-State Unidirectional X1SON-8(1x2) Translators, Level Shifters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 179
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 179
In-stock Item Pricing
Qty Unit Price
1+
$1.2494
10+
$1.1127
30+
$0.9825
100+
$0.8860
500+
$0.8474
1000+
$0.8281
Related Products
Welcome back, may I help you?