
* Images are for reference only
FWF20001-S07S22W1B
Extended
- Manufacturer
- TXGA
- MFR.Part #
- FWF20001-S07S22W1B
- JLCPCB Part #
- C2834309
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x7P 2A 2mm 7 7P Through Hole 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0344
100+
$0.0336
400+
$0.0315
1000+
$0.0310
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?