
* Images are for reference only
CT-425.000MBB-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- CT-425.000MBB-T
- JLCPCB Part #
- C2452901
- Package
- SMD5032-6P
- Description
- -10℃~+70℃ 3.3V 425MHz LVDS ±50ppm SMD5032-6P SAW Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.0747
10+
$6.9509
30+
$6.2663
100+
$5.6915
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?