
* Images are for reference only
BJ-122.880MCE-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- BJ-122.880MCE-T
- JLCPCB Part #
- C2452912
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 122.88MHz 2.5V 80mA LVPECL ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.6807
10+
$7.4725
30+
$6.7350
100+
$6.1181
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?