
* Images are for reference only
AX-33.000MALV-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AX-33.000MALV-T
- JLCPCB Part #
- C5949362
- Package
- SMD8045-2P
- Description
- -40℃~+125℃ 33MHz 80Ω 8pF ±150ppm ±30ppm SMD8045-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7866
200+
$0.3150
500+
$0.3037
1000+
$0.2988
Welcome back, may I help you?