
* Images are for reference only
AS-10.000MAHI-B
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AS-10.000MAHI-B
- JLCPCB Part #
- C6125190
- Package
- HC-49S
- Description
- -40℃~+85℃ 10MHz 16pF 70Ω ±30ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5220
200+
$0.6079
500+
$0.5869
1000+
$0.5772
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?