
* Images are for reference only
AM-28.63636MAGK-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AM-28.63636MAGK-T
- JLCPCB Part #
- C6120249
- Package
- SMD
- Description
- -40℃~+85℃ 20pF 28.63636MHz 80Ω ±30ppm ±50ppm SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8331
200+
$0.3336
500+
$0.3223
1000+
$0.3159
Welcome back, may I help you?