
* Images are for reference only
AA-8.000MDMK-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- AA-8.000MDMK-T
- JLCPCB Part #
- C5572334
- Package
- SMD5032
- Description
- -40℃~+125℃ 150Ω 20pF 8MHz ±100ppm ±20ppm SMD5032 Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4861
200+
$0.1940
500+
$0.1875
1000+
$0.1843
Welcome back, may I help you?