
* Images are for reference only
9HT10-32.768KBZF-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 9HT10-32.768KBZF-T
- JLCPCB Part #
- C2450187
- Package
- SMD3215-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz 70kΩ ±50ppm SMD3215-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3593
10+
$0.2834
30+
$0.2508
100+
$0.2101
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?