
* Images are for reference only
8Y-32.000MDIV-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 8Y-32.000MDIV-T
- JLCPCB Part #
- C5560941
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 32MHz 80Ω 8pF ±20ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6447
200+
$0.6569
500+
$0.6344
1000+
$0.6232
Welcome back, may I help you?