
* Images are for reference only
8W-68.000MBD-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 8W-68.000MBD-T
- JLCPCB Part #
- C2452124
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 10mA 3.3V 68MHz SMD2520-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5360
10+
$1.2743
30+
$1.1306
100+
$0.9675
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?