
* Images are for reference only
7X-50.000MBE-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7X-50.000MBE-T
- JLCPCB Part #
- C2451293
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20mA 3.3V 50MHz CMOS SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0683
10+
$0.8863
30+
$0.7864
100+
$0.6720
Welcome back, may I help you?