
* Images are for reference only
7X-24.000MBE-T
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7X-24.000MBE-T
- JLCPCB Part #
- C2451895
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 20mA 24MHz 3.3V CMOS SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3358
10+
$1.1078
30+
$0.9826
100+
$0.8413
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?