
* Images are for reference only
7X32000002
Extended
- Manufacturer
- TXC Corp
- MFR.Part #
- 7X32000002
- JLCPCB Part #
- C507391
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10mA 3.3V 32MHz ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7632
10+
$0.6106
30+
$0.5335
100+
$0.4579
500+
$0.4130
1000+
$0.3889
Related Products
Welcome back, may I help you?