This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

7V-48.000MAHQ-T

Extended
Manufacturer
TXC Corp
MFR.Part #
7V-48.000MAHQ-T
JLCPCB Part #
C6468422
Package
SMD3225-4P
Description
-40℃~+85℃ 10pF 48MHz 60Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 12

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8114
200+ $0.3243
500+ $0.3130
1000+ $0.3082
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons