
* Images are for reference only
TX4135A
Extended
- Manufacturer
- XDS
- MFR.Part #
- TX4135A
- JLCPCB Part #
- C20625825
- Package
- SOP-7
- Description
- -40℃~+150℃@(TJ) 1 10V~150V 120kHz 180uA 1A 5V Adjustable Buck Buck Built-in No SOP-7 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3441
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3438
In-stock Item Pricing
Qty Unit Price
1+
$0.1611
50+
$0.1402
150+
$0.1312
500+
$0.1199
2500+
$0.1149
4000+
$0.1118
Related Products
Welcome back, may I help you?