
* Images are for reference only
TUSB1046-DCIRNQT
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TUSB1046-DCIRNQT
- JLCPCB Part #
- C2652434
- Package
- WQFN-40-EP(4x6)
- Description
- 0℃~+70℃ 300ps 3V~3.6V 4 4pF 5Ω WQFN-40-EP(4x6) Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$3.5280
10+
$3.0447
30+
$2.7580
250+
$2.4680
500+
$2.3343
1000+
$2.2747
Related Products
Welcome back, may I help you?