
* Images are for reference only
TURB4805LD-30WR3
Extended
- Manufacturer
- TDPOWER
- MFR.Part #
- TURB4805LD-30WR3
- JLCPCB Part #
- C5358301
- Package
- Plugin,50.8x25.4mm
- Description
- -40℃~+85℃ 1 1.5kV 18V~72V 300kHz 30W 50mVp-p 5V 6A 90% Short Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery 插件,50.8x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 68
Minimum: 1
Full Reel: 40
$0.01
Add To List
Available Order Qty: 68
In-stock Item Pricing
Qty Unit Price
1+
$9.4370
10+
$8.3544
40+
$7.6923
80+
$7.1720
Related Products
Welcome back, may I help you?